Part Details for GMA22DRSN-S288 by Sullins Connector Solutions
Results Overview of GMA22DRSN-S288 by Sullins Connector Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GMA22DRSN-S288 Information
GMA22DRSN-S288 by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74S288N | Rochester Electronics LLC | 74S288 - (32 x 8) 256-Bit TTL PROM | |
74S288AV | Rochester Electronics LLC | 74S288 - (32 x 8) 256-Bit TTL PROM | |
74S288AN | Rochester Electronics LLC | 74S288 - (32 x 8) 256-Bit TTL PROM |
Price & Stock for GMA22DRSN-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GMA22DRSN-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.125 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.7380 | Buy Now |
Part Details for GMA22DRSN-S288
GMA22DRSN-S288 CAD Models
GMA22DRSN-S288 Part Data Attributes
|
GMA22DRSN-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
GMA22DRSN-S288
Sullins Connector Solutions
Card Edge Connector, 44 Contact(s), 2 Row(s), Right Angle, 0.125 inch Pitch, Surface Mount Terminal, Locking
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.555 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.125 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 3.175 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 44 |