Part Details for GMA2285C by Fairchild Semiconductor Corporation
Overview of GMA2285C by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMA2285C
GMA2285C CAD Models
GMA2285C Part Data Attributes:
|
GMA2285C
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
GMA2285C
Fairchild Semiconductor Corporation
5 X 8 Dot Matrix LED Display, 1-Character, Red, 58.42mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 UNIT | |
Display Height | 58.42 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 660 nm | |
Terminal Finish | Tin (Sn) |