Part Details for GMA20200 by Sprague-Goodman
Overview of GMA20200 by Sprague-Goodman
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GMA20200
GMA20200 CAD Models
GMA20200 Part Data Attributes:
|
GMA20200
Sprague-Goodman
Buy Now
Datasheet
|
Compare Parts:
GMA20200
Sprague-Goodman
Variable Capacitor, Mica, 175V, 4pF Min, 20pF Max, Multi-Turn, Panel Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SPRAGUE-GOODMAN ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Capacitance-Max | 20 pF | |
Capacitance-Min | 4 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | MICA | |
Manufacturer Series | SG-500D | |
Mounting Feature | PANEL MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Rated (DC) Voltage (URdc) | 175 V | |
Surface Mount | NO | |
Terminal Shape | LUG |
Alternate Parts for GMA20200
This table gives cross-reference parts and alternative options found for GMA20200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GMA20200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GMA80300 | Variable Capacitor, Mica, 250V, 20pF Min, 180pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GMA80300 |
GMH11101 | Variable Capacitor, Mica, 250V, 780pF Min, 2110pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GMH11101 |
GMG10201 | Variable Capacitor, Mica, 250V, 15pF Min, 130pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GMG10201 |
GMF51401 | Variable Capacitor, Mica, 500V, 1100pF Min, 2340pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GMF51401 |
GMA41200 | Variable Capacitor, Mica, 175V, 330pF Min, 1100pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GMA41200 |
GMA81100 | Variable Capacitor, Mica, 250V, 300pF Min, 1000pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GMA81100 |
GME10201 | Variable Capacitor, Mica, 250V, 15pF Min, 130pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GME10201 |
GMF50701 | Variable Capacitor, Mica, 500V, 340pF Min, 1070pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GMF50701 |
GMG90701 | Variable Capacitor, Mica, 2000V, 170pF Min, 350pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GMG90701 |
GMF10201 | Variable Capacitor, Mica, 250V, 15pF Min, 130pF Max, Multi-Turn, Panel Mount | Sprague-Goodman | GMA20200 vs GMF10201 |