Part Details for GMA.1B.065.DB by LEMO connectors
Overview of GMA.1B.065.DB by LEMO connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA.1B.065.DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-GMA.1B.065.DB-ND
|
DigiKey | CONN STRAIN RELIEF WHITE Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$4.7455 / $6.8200 | Buy Now |
DISTI #
GMA.1B.065.DB-ND
|
DigiKey | CONN STRAIN RELIEF WHITE Min Qty: 1 Lead time: 18 Weeks Container: Bag |
10 In Stock |
|
$3.0679 / $5.6800 | Buy Now |
DISTI #
2403-GMA.1B.065.DB-ND
|
DigiKey | CONN STRAIN RELIEF WHITE Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$3.3000 / $4.1400 | Buy Now |
DISTI #
736-GMA1B065DB
|
Mouser Electronics | Circular Push Pull Connectors BEND RELIEF RoHS: Compliant | 9 |
|
$3.0300 / $5.6200 | Buy Now |
DISTI #
GMA.1B.065.DB
|
PEI Genesis | Bend Relief 1B/K 6.5 mm WHITE Min Qty: 1 | 7 |
|
$5.5700 | Buy Now |
DISTI #
000000000002614656
|
Sager | Circular Push Pull Connectors BEND RELIEF Min Qty: 1 | 0 |
|
$2.4500 / $3.8300 | Buy Now |