-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1113-ND
|
DigiKey | CONN STRAIN RELIEF WHITE Min Qty: 1 Lead time: 18 Weeks Container: Box |
27 In Stock |
|
$3.1305 / $5.4400 | Buy Now |
DISTI #
736-GMA1B054DB
|
Mouser Electronics | Circular Push Pull Connectors BEND RELIEF RoHS: Compliant | 123 |
|
$2.8300 / $5.3400 | Buy Now |
DISTI #
LEMGMA.1B.054.DB
|
Heilind Electronics | Americas - 877 in Stock |
|
$2.9180 / $3.7873 | Buy Now | |
DISTI #
LEMGMA.1B.054.DB
|
Interstate Connecting Components | 292 |
|
$2.9180 / $3.7873 | Buy Now | |
DISTI #
000000000002482178
|
Sager | Circular Push Pull Connectors BEND RELIEF Min Qty: 1 | 0 |
|
$2.6100 / $4.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GMA.1B.054.DB
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
GMA.1B.054.DB
LEMO connectors
Connector Accessory,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEMO | |
Connector Support Type | CONNECTOR ACCESSORY |