There are no models available for this part yet.
Overview of GMA.1B.025.DN by LEMO connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GMA.1B.025.DN by LEMO connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1124-1096-ND
|
DigiKey | CONN STRAIN RELIEF BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
104 In Stock |
|
$3.0679 / $5.6800 | Buy Now | |
DISTI #
736-GMA1B025DN
|
Mouser Electronics | Circular Push Pull Connectors 2.5mm to 2.9mm dia. BLK BND RLF 1B CABLE RoHS: Compliant | 126 |
|
$2.9800 / $5.5200 | Buy Now |
CAD Models for GMA.1B.025.DN by LEMO connectors
Part Data Attributes for GMA.1B.025.DN by LEMO connectors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEMO USA INC
|
Reach Compliance Code
|
compliant
|
Assembly Item Name
|
STRAIN RELIEF
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|