Part Details for GMA.0B.045.DN by LEMO connectors
Overview of GMA.0B.045.DN by LEMO connectors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GMA.0B.045.DN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1090-ND
|
DigiKey | CONN STRAIN/BEND RELIEF BLACK Min Qty: 1 Lead time: 18 Weeks Container: Box |
3458 In Stock |
|
$2.6043 / $4.8200 | Buy Now |
DISTI #
736-GMA0B045DN
|
Mouser Electronics | Circular Push Pull Connectors 4.5mm to 5.2mm dia. BLK BND RLF 0B CABLE RoHS: Compliant | 1287 |
|
$1.9400 / $3.6000 | Buy Now |
DISTI #
LEMGMA.0B.045.DN
|
Heilind Electronics | BLACK BEND RELIEF BOOT FOR 0B CABLE DIAMETERS OF 4.5MM TO 5. | Americas - 1359 in Stock |
|
$2.3443 / $3.0426 | Buy Now |
|
Quest Components | GMA.0B.045.DN | 39 |
|
$7.4000 / $12.0000 | Buy Now |
DISTI #
GMA0B045DN
|
TME | Accessories: strain relief, 0B, 4.5÷5.2mm, black Min Qty: 1 | 416 |
|
$2.4100 / $3.4400 | Buy Now |
DISTI #
LEMGMA.0B.045.DN
|
Interstate Connecting Components | BLACK BEND RELIEF BOOT FOR 0B CABLE DIAMETERS OF 4.5MM TO 5. | 272 |
|
$2.3443 / $3.0426 | Buy Now |
DISTI #
000000000002397480
|
Sager | Circular Push Pull Connectors 4.5mm to 5.2mm dia. BLK BND RLF 0B CABLE Min Qty: 1 | 948 |
|
$2.6400 / $3.5600 | Buy Now |
DISTI #
3817404
|
element14 Asia-Pacific | STRAIN RELIEF, 5.2MM RoHS: Compliant Min Qty: 1 Container: Each | 330 |
|
$2.0432 / $3.9456 | Buy Now |
DISTI #
3817404
|
Farnell | STRAIN RELIEF, 5.2MM RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 330 |
|
$2.5656 / $5.3073 | Buy Now |
DISTI #
GMA.0B.045.DN
|
FDH Electronics | Miscellaneous Min Qty: 1 | 3 |
|
$3.1450 / $5.4250 | Buy Now RFQ |
Part Details for GMA.0B.045.DN
GMA.0B.045.DN CAD Models
GMA.0B.045.DN Part Data Attributes:
|
GMA.0B.045.DN
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
GMA.0B.045.DN
LEMO connectors
Connector Accessory, 0.1772in Min Cable Dia, 0.2047in Max Cable Dia, Strain Relief, Thermoplastic Polyurethane Elastomer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.2047 inch | |
Cable Entry-Min | 0.1772 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC POLYURETHANE ELASTOMER | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C |