Part Details for GMA.0B.040.DA by LEMO connectors
Results Overview of GMA.0B.040.DA by LEMO connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for GMA.0B.040.DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1124-1084-ND
|
DigiKey | CONN STRAIN/BEND RELIEF BLUE Min Qty: 1 Lead time: 18 Weeks Container: Box |
81 In Stock |
|
$2.6880 / $4.6700 | Buy Now |
DISTI #
736-GMA0B040DA
|
Mouser Electronics | Circular Push Pull Connectors BLUE STRAIN RELIEF RoHS: Compliant | 27 |
|
$2.5500 / $4.6700 | Buy Now |
DISTI #
000000000002414937
|
Sager | Circular Push Pull Connectors BLUE STRAIN RELIEF Min Qty: 1 | 0 |
|
$2.2000 / $3.4500 | Buy Now |
Part Details for GMA.0B.040.DA
GMA.0B.040.DA CAD Models
GMA.0B.040.DA Part Data Attributes
|
GMA.0B.040.DA
LEMO connectors
Buy Now
Datasheet
|
Compare Parts:
GMA.0B.040.DA
LEMO connectors
Connector Accessory, 0.1575in Min Cable Dia, 0.1732in Max Cable Dia, Strain Relief
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEMO USA INC | |
Reach Compliance Code | compliant | |
Assembly Item Name | STRAIN RELIEF | |
Cable Entry-Max | 0.1732 inch | |
Cable Entry-Min | 0.1575 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C |