Part Details for GMA-800-R by Eaton Bussmann
Overview of GMA-800-R by Eaton Bussmann
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA-800-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-GMA-800-R-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
400 In Stock |
|
$1.7900 | Buy Now |
DISTI #
283-GMA-800-R-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5040 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
400 Partner Stock |
|
$1.4300 / $1.9400 | Buy Now |
DISTI #
GMA-800-R
|
TME | Fuse: fuse, quick blow, 800mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$2.1900 | RFQ |
DISTI #
000000000001625956
|
Sager | Cartridge Fuses GMA 800mA FUSE Min Qty: 5 | 0 |
|
$1.4100 / $1.6900 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
400 Partner Stock |
|
$1.4300 / $1.9400 | Buy Now |