Part Details for GMA-3-R by Eaton Bussmann
Overview of GMA-3-R by Eaton Bussmann
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA-3-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8729
|
Newark | Fuse, Cartridge, 3A, 5X20Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:3A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Gma Series, Fuse Body Material:Glass Rohs Compliant: Yes |Eaton Bussmann GMA-3-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 333 |
|
$1.9600 / $3.3800 | Buy Now |
DISTI #
283-GMA-3-R-ND
|
DigiKey | FUSE GLASS 3A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1440 | Buy Now |
|
Bisco Industries | 137 |
|
Buy Now | ||
|
Onlinecomponents.com | Fuse Miniature Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass CE/CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$1.4300 / $1.9400 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 350 |
|
$0.2109 / $0.5625 | Buy Now |
|
Bristol Electronics | 108 |
|
RFQ | ||
|
Quest Components | ELECTRIC FUSE | 380 |
|
$2.1000 / $5.2500 | Buy Now |
|
Quest Components | ELECTRIC FUSE | 280 |
|
$0.2250 / $0.7500 | Buy Now |
|
Quest Components | ELECTRIC FUSE | 4 |
|
$0.5600 | Buy Now |
DISTI #
GMA-3-R
|
TME | Fuse: fuse, quick blow, 3A, 250VAC, cylindrical,glass, 5x20mm, GMA Min Qty: 5 | 0 |
|
$1.6200 / $2.7700 | RFQ |