Part Details for GMA-200-R by Eaton Bussmann
Overview of GMA-200-R by Eaton Bussmann
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA-200-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8704
|
Newark | Gma 200Ma Buss Fuse/Cooper Bussmann |Eaton Bussmann GMA-200-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$2.2800 / $3.9000 | Buy Now |
DISTI #
283-GMA-200-R-ND
|
DigiKey | FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0260 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
28 In Stock 484 Factory Stock |
|
$1.6400 / $2.2300 | Buy Now |
DISTI #
GMA-200-R
|
TME | Fuse: fuse, quick blow, 200mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 5 | 0 |
|
$2.5200 | RFQ |
DISTI #
Bussmann GMA-200-R
|
PEI Genesis | Electric Fuse | 0 |
|
Buy Now | |
DISTI #
000000000001625940
|
Sager | Cartridge Fuses GMA 200mA FUSE Min Qty: 5 | 0 |
|
$1.6300 / $1.9400 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 0.2A 250V Holder Cartridge 5 X 20mm Glass RoHS: Compliant |
28 In Stock 484 Factory Stock |
|
$1.6400 / $2.2300 | Buy Now |