Part Details for GMA-15A by Eaton Bussmann
Overview of GMA-15A by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS01DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Sawn | |
RJP1CS01DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 15A Wafer | |
RJP1CS01DWT-80#X0 | Renesas Electronics Corporation | IGBT 1250V 15A Chip |
Price & Stock for GMA-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL |
2920 In Stock |
|
$1.2700 / $1.7200 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 15A 125V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL |
2920 In Stock |
|
$1.2700 / $1.7200 | Buy Now |