Part Details for GMA-1.25-R by Eaton Bussmann
Overview of GMA-1.25-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GMA-1.25-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50K8715
|
Newark | Cartridge Fuse Current Rating:1.25A, Voltage Rating:250V, Fuse Type:Fast Acting, Fuse Size/Group:5 X 20 Mm, Body Material:Glass, Diameter:5.2Mm, Fuse Terminals:Ferrule, Length:21.1Mm, Packaging:Bulk, Series:Gma Rohs Compliant: Yes |Eaton Bussmann GMA-1.25-R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $3.1200 | Buy Now |
DISTI #
283-GMA-1.25-R-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5040 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$1.4300 / $1.9400 | Buy Now |
DISTI #
000000000001625931
|
Sager | Cartridge Fuses GMA 1.25A FUSE Min Qty: 5 | 0 |
|
$1.4100 / $1.6900 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 1.25A 250V Holder Cartridge 5 X 20mm Glass CSA/PSE/UL RoHS: Compliant | Alternative Product Available |
|
$1.4300 / $1.9400 | Buy Now |