Part Details for GM7HS by GPD Optoelectronics Corp
Overview of GM7HS by GPD Optoelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for GM7HS
GM7HS CAD Models
GM7HS Part Data Attributes:
|
GM7HS
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
GM7HS
GPD Optoelectronics Corp
Photo Diode, TO-5, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Package Description | TO-5, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 4000 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 1300 nm | |
Reverse Breakdown Voltage-Min | 3 V | |
Reverse Voltage-Max | 3 V | |
Semiconductor Material | Germanium | |
Shape | ROUND | |
Size | 6.09 mm | |
Surface Mount | NO |