There are no models available for this part yet.
Overview of GM71C16100CJ-5 by SK Hynix Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Space Technology
Computing and Data Storage
Aerospace and Defense
Entertainment and Gaming
CAD Models for GM71C16100CJ-5 by SK Hynix Inc
Part Data Attributes for GM71C16100CJ-5 by SK Hynix Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SK HYNIX INC
|
Package Description
|
SOJ, SOJ24/26,.34
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.02
|
Access Time-Max
|
50 ns
|
I/O Type
|
SEPARATE
|
JESD-30 Code
|
R-PDSO-J24
|
JESD-609 Code
|
e0
|
Memory Density
|
16777216 bit
|
Memory IC Type
|
FAST PAGE DRAM
|
Memory Width
|
1
|
Number of Terminals
|
24
|
Number of Words
|
16777216 words
|
Number of Words Code
|
16000000
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Organization
|
16MX1
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOJ
|
Package Equivalence Code
|
SOJ24/26,.34
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Refresh Cycles
|
4096
|
Self Refresh
|
NO
|
Standby Current-Max
|
0.001 A
|
Supply Current-Max
|
0.09 mA
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for GM71C16100CJ-5
This table gives cross-reference parts and alternative options found for GM71C16100CJ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM71C16100CJ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GM71C16100CJ-6 | Fast Page DRAM, 16MX1, 60ns, CMOS, PDSO24, SOJ-26 | SK Hynix Inc | GM71C16100CJ-5 vs GM71C16100CJ-6 |