There are no models available for this part yet.
Overview of GM67X-CS-R by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
10056845-114LF | Amphenol Communications Solutions | Quickie Header, Wire to Board Connector, Double Row, 14 Positions, 2.54 mm (0.1 in.), Right Angle, Low Profile Header 0.76 um (30 u\\.) Gold Mating Plating. |
Price & Stock for GM67X-CS-R by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-GM67X-CS-R-ND
|
DigiKey | IP67 MODJACK CABLE SIDE RED INSE Min Qty: 1 Lead time: 18 Weeks Container: Box |
20 In Stock |
|
$6.8978 / $11.5800 | Buy Now | |
DISTI #
806-GM67X-CS-R
|
Mouser Electronics | Cable Mounting & Accessories IP67 MODJCK CBL SIDE RED INSERT 5.5-7MM RoHS: Compliant | 118 |
|
$6.8800 / $11.5800 | Buy Now | |
DISTI #
000000000003581061
|
Sager | Cable Mounting & Accessories IP67 MODJCK CBL SIDE RED INSERT 5.5-7MM Min Qty: 120 | 0 |
|
$9.9700 | Buy Now |
CAD Models for GM67X-CS-R by Kycon Inc
Part Data Attributes for GM67X-CS-R by Kycon Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|