Part Details for GM53C261Z-10 by Goldstar Electron Co Ltd
Overview of GM53C261Z-10 by Goldstar Electron Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM53C261Z-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for GM53C261Z-10
GM53C261Z-10 CAD Models
GM53C261Z-10 Part Data Attributes
|
GM53C261Z-10
Goldstar Electron Co Ltd
Buy Now
Datasheet
|
Compare Parts:
GM53C261Z-10
Goldstar Electron Co Ltd
Video DRAM, 64KX4, 100ns, CMOS, PZIP24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GOLDSTAR ELECTRON CO LTD | |
Reach Compliance Code | unknown | |
Access Mode | FAST PAGE | |
Access Time-Max | 100 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T24 | |
Memory Density | 262144 bit | |
Memory IC Type | VIDEO DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for GM53C261Z-10
This table gives cross-reference parts and alternative options found for GM53C261Z-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GM53C261Z-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V53C261Z12 | Video DRAM, 64KX4, 120ns, CMOS, PZIP24, ZIP-24 | Mosel Vitelic Corporation | GM53C261Z-10 vs V53C261Z12 |
M5M4C264AL-10 | Video DRAM, 64KX4, 100ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | Mitsubishi Electric | GM53C261Z-10 vs M5M4C264AL-10 |
M5M4C264L-15 | Video DRAM, 64KX4, 150ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | Mitsubishi Electric | GM53C261Z-10 vs M5M4C264L-15 |
M5M4C264AL-8 | Video DRAM, 64KX4, 80ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | Mitsubishi Electric | GM53C261Z-10 vs M5M4C264AL-8 |
KM424C64Z-10 | Video DRAM, 64KX4, 100ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | Samsung Semiconductor | GM53C261Z-10 vs KM424C64Z-10 |
MSM51C262-80ZS | Video DRAM, 64KX4, 80ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | OKI Electric Industry Co Ltd | GM53C261Z-10 vs MSM51C262-80ZS |
HM53462ZP-10 | Video DRAM, 64KX4, 100ns, CMOS, PZIP24, PLASTIC, ZIP-24 | Hitachi Ltd | GM53C261Z-10 vs HM53462ZP-10 |
M5M4C264AL-12 | Video DRAM, 64KX4, 120ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | Mitsubishi Electric | GM53C261Z-10 vs M5M4C264AL-12 |
MSM51C262-12ZS | Video DRAM, 64KX4, 120ns, CMOS, PZIP24, 0.400 INCH, PLASTIC, ZIP-24 | OKI Electric Industry Co Ltd | GM53C261Z-10 vs MSM51C262-12ZS |
GM53C261Z-12 | Video DRAM, 64KX4, 120ns, CMOS, PZIP24, | Goldstar Electron Co Ltd | GM53C261Z-10 vs GM53C261Z-12 |