Part Details for GM2HS by GPD Optoelectronics Corp
Overview of GM2HS by GPD Optoelectronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GM2HS
GM2HS CAD Models
GM2HS Part Data Attributes
|
GM2HS
GPD Optoelectronics Corp
Buy Now
Datasheet
|
Compare Parts:
GM2HS
GPD Optoelectronics Corp
Photo Diode, TO-18, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GPD OPTOELECTRONICS CORP | |
Package Description | TO-18, 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.60.50 | |
Configuration | SINGLE | |
Dark Current-Max | 1000 nA | |
Infrared Range | YES | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -55 °C | |
Peak Wavelength | 1300 nm | |
Reverse Breakdown Voltage-Min | 5 V | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | Germanium | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO |