Part Details for GM21MSCE100LC by Amphenol Positronic
Overview of GM21MSCE100LC by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM21MSCE100LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8458
|
Newark | Gm21Msce100Lc |Positronic GM21MSCE100LC RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$232.1900 / $305.2100 | Buy Now |
DISTI #
276-GM21MSCE100LC
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$174.3600 | Order Now |
DISTI #
POSGM21MSCE100LC
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSGM21MSCE100LC
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for GM21MSCE100LC
GM21MSCE100LC CAD Models
GM21MSCE100LC Part Data Attributes
|
GM21MSCE100LC
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GM21MSCE100LC
Amphenol Positronic
Rack and Panel Connector, 21 Contact(s), Male, Solder Lug Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.374 inch | |
Body Depth | 0.36 inch | |
Body Length | 2.25 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
Mating Contact Pitch | 0.15 inch | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |