Part Details for GM21FSC00000 by Amphenol Positronic
Overview of GM21FSC00000 by Amphenol Positronic
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GM21FSC00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AJ8457
|
Newark | Gm21Fsc00000 |Positronic GM21FSC00000 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.4600 / $129.4200 | Buy Now |
DISTI #
2899-GM21FSC00000-ND
|
DigiKey | GM21FSC00000 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
263 In Stock |
|
$28.1445 / $36.5000 | Buy Now |
DISTI #
276-GM21FSC00000
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$31.7800 / $59.7000 | Order Now |
DISTI #
POSGM21FSC00000
|
Heilind Electronics | RECTANGULAR 21P F SOLDER CUP | Americas - 0 in Stock |
|
$51.5657 / $139.3200 | Buy Now |
|
Quest Components | RACK AND PANEL CONNECTOR, 21 CONTACT(S), FEMALE, SOLDER TERMINAL | 1 |
|
$23.4000 | Buy Now |
DISTI #
POSGM21FSC00000
|
Interstate Connecting Components | RECTANGULAR 21P F SOLDER CUP | 0 |
|
$51.5657 / $139.3200 | Buy Now |
Part Details for GM21FSC00000
GM21FSC00000 CAD Models
GM21FSC00000 Part Data Attributes
|
GM21FSC00000
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
GM21FSC00000
Amphenol Positronic
Rack and Panel Connector, 21 Contact(s), Female, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 807-6, MIL-DTL-28748, UL | |
Body Breadth | 0.374 inch | |
Body Depth | 0.365 inch | |
Body Length | 2.25 inch | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD (50) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | IEC, MIL | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |