GM1235PFV2-8.GN
SUNON USA
Description: DC Fan, Axial Construction, 0.043A, 12V, 0.5W,

Overview of GM1235PFV2-8.GN by SUNON USA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Computing and Data Storage

CAD Models for GM1235PFV2-8.GN by SUNON USA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GM1235PFV2-8.GN by SUNON USA

GM1235PFV2-8.GN
SUNON USA
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SUNON INC
Reach Compliance Code
compliant
Airflow
6.5 CFM
Construction
AXIAL
Height
35 mm
Length
35 mm
Noise
22 dB
Operating Temperature-Max
Operating Temperature-Min
Pressure
3.048 mmH2O
Rated Current
0.043 A
Rated Power
0.5 W
Rated Voltage
12 V
Speed
7500 rpm
Thermal Support Device Type
DC FAN
Weight
10.5 g
Width
10 mm
Want to compare parts?
  1. GM1235PFV2-8.GN
    SUNON USA
    DC Fan, Axial Construction, 0.043A, 12V, 0.5W,
    VS

Related Parts for GM1235PFV2-8.GN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GM1235PFV2-8.GN by SUNON USA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GM1235PFV2-8.GN by SUNON USA

  • Please alert me when GM1235PFV2-8.GN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following GM1235PFV2-8.GN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GM1235PFV2-8.GN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following GM1235PFV2-8.GN alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GM1235PFV2-8.GN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GM1235PFV2-8.GN by SUNON USA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: