Part Details for GM0503PFV1-8.GN by SUNON USA
Overview of GM0503PFV1-8.GN by SUNON USA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Part Details for GM0503PFV1-8.GN
GM0503PFV1-8.GN CAD Models
GM0503PFV1-8.GN Part Data Attributes:
|
GM0503PFV1-8.GN
SUNON USA
Buy Now
Datasheet
|
Compare Parts:
GM0503PFV1-8.GN
SUNON USA
FAN 5VDC 30X10MM .7W 5.5CFM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUNON INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPROVALS: UL | |
Airflow | 5.5 CFM | |
Approvals | CE;CUR;TUV | |
Bearing Type | VAPO | |
Body Material | THERMOPLASTIC PBT | |
Construction | AXIAL | |
Height | 10 mm | |
Length | 30 mm | |
Noise | 23 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.809 mmH2O | |
Rated Current | 0.14 A | |
Rated Power | 0.7 W | |
Rated Voltage | 5 V | |
Speed | 9500 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 8.6 g | |
Width | 30 mm |