Part Details for GM-4PDT-48A-T by MEC Relays
Overview of GM-4PDT-48A-T by MEC Relays
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3434(0)-Z-E2-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434(0)-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd | |
2SK3434-Z-E1-AZ | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 48A 0.02Mohm Mp-25Z/To-220Smd |
Price & Stock for GM-4PDT-48A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
29 In Stock |
|
$16.8700 / $73.5300 | Buy Now |