Part Details for GM-402B by Winsen
Overview of GM-402B by Winsen
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1402BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM2402BRWZ-RL | Analog Devices | QUAD-CHANNEL DIGITAL ISOLATORS | |
ADUM4402BRIZ | Analog Devices | 8mm creepage 4-Ch 5kV En ESD D |
Price & Stock for GM-402B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GM-402B
|
TME | Sensor: gas, methane (CH4),propane (C3H8) Min Qty: 1 | 10 |
|
$4.1000 / $5.0000 | Buy Now |