Part Details for GM 209 NJ BLACK by Hirschmann Electronics GmbH & Co Kg
Overview of GM 209 NJ BLACK by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for GM 209 NJ BLACK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X7685
|
Newark | Rectangular Conn, Rcpt, 2+Pe, Screw, No. Of Contacts:2Contacts, Product Range:Gdm Series, Connector Mounting:Cable Mount, Contact Termination Type:Screw, Pitch Spacing:-, Gender:Receptacle, Contact Gender:Socket, No. Of Rows:- Rohs Compliant: Yes |Hirschmann GM 209 NJ BLACK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 178 |
|
$3.3800 / $3.5200 | Buy Now |
DISTI #
566-GM209NJBLACK
|
Mouser Electronics | Sensor Cables / Actuator Cables RoHS: Compliant | 257 |
|
$2.8300 / $5.2500 | Buy Now |
Part Details for GM 209 NJ BLACK
GM 209 NJ BLACK CAD Models
GM 209 NJ BLACK Part Data Attributes
|
GM 209 NJ BLACK
Hirschmann Electronics GmbH & Co Kg
Buy Now
|
Compare Parts:
GM 209 NJ BLACK
Hirschmann Electronics GmbH & Co Kg
|
Samacsys Manufacturer | Hirschmann |