Part Details for GLZ5.6C by PanJit Semiconductor
Results Overview of GLZ5.6C by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLZ5.6C Information
GLZ5.6C by PanJit Semiconductor is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS32C6414EGLZ5E0 | Texas Instruments | Fixed-Point Digital Signal Processor 532-FCBGA 0 to 90 | |
TMS32C6415EGLZ5E0 | Texas Instruments | Fixed-Point Digital Signal Processor 532-FCBGA 0 to 90 | |
SM32C6415EGLZ50SEP | Texas Instruments | Enhanced Product Fixed-Point Digital Signal Processor 532-FCBGA -55 to 105 |
Part Details for GLZ5.6C
GLZ5.6C CAD Models
GLZ5.6C Part Data Attributes
|
GLZ5.6C
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
GLZ5.6C
PanJit Semiconductor
Zener Diode, 5.6V V(Z), 2.6%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL-34, MINIMELF-2
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | MELF | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 13 Ω | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.6 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 2.6% | |
Working Test Current | 20 mA |
Alternate Parts for GLZ5.6C
This table gives cross-reference parts and alternative options found for GLZ5.6C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GLZ5.6C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GLZ5.6C | Daco Semiconductor Co Ltd | Check for Price | Zener Diode | GLZ5.6C vs GLZ5.6C |
GLZ5.6C-T/R | Cheng-Yi Electronic Co Ltd | Check for Price | Zener Diode, | GLZ5.6C vs GLZ5.6C-T/R |