There are no models available for this part yet.
Overview of GLX-N-44-BLK by Kycon Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for GLX-N-44-BLK by Kycon Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2092-GLX-N-44-BLK-ND
|
DigiKey | MODJACK LOW/PROF RT< 4P4C BLACK Min Qty: 468 Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6963 | Buy Now | |
DISTI #
806-GLX-N-44-BLK
|
Mouser Electronics | Modular Connectors / Ethernet Connectors M/JK L/PROF RT< 4 P4C BLK RoHS: Compliant | 0 |
|
$0.4970 / $1.1100 | Order Now | |
DISTI #
000000000002652232
|
Sager | Modular Connectors / Ethernet Connectors M/JK L/PROF RT< 4 P4C BLK Min Qty: 1 | 0 |
|
$0.5700 / $0.7700 | Buy Now |
CAD Models for GLX-N-44-BLK by Kycon Inc
Part Data Attributes for GLX-N-44-BLK by Kycon Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYCON INC
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
Kycon
|
Connector Type
|
TELECOM AND DATACOM CONNECTOR
|
Manufacturer Series
|
GLX
|