Part Details for GLX-3 by Cooper Industries
Overview of GLX-3 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Automotive
Part Details for GLX-3
GLX-3 CAD Models
GLX-3 Part Data Attributes
|
GLX-3
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
GLX-3
Cooper Industries
GLX-3,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | compliant | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE | |
Packing Method | BOX | |
Rated Breaking Capacity | 50 A | |
Rated Current | 3 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | PIN WIRE |