There are no models available for this part yet.
Overview of GLVK-CLS00-1112 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2011-122MLB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122MLD | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2011-122 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for GLVK-CLS00-1112 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2041-GLVK-CLS00-1112-ND
|
DigiKey | GLOVE KIT CLS00 L11 S12 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$323.0800 | Buy Now | |
DISTI #
75147679
|
RS | Electrical Glove Kit, Class 00, 11" Rolled Cuff, Size 12, Black Gloves | Bussmann by Eaton GLVK-CLS00-1112 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Kit | 0 |
|
$295.4500 | RFQ | |
DISTI #
000000000006383822
|
Sager | Eaton Corporation Glove Kit CLS00 L11 S12 Min Qty: 1 | 0 |
|
$258.9800 / $287.7500 | Buy Now |