Part Details for GLS93MR256G3-W-BZ806 by Greenliant Systems Ltd
Overview of GLS93MR256G3-W-BZ806 by Greenliant Systems Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for GLS93MR256G3-W-BZ806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS93MR256G3-W-BZ8
|
Avnet Americas | Flash Card 256GB 2.7V to 3.6V microSD NAND (TLC) - Trays (Alt: GLS93MR256G3-W-BZ8) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$69.4444 | Buy Now |
DISTI #
804-S93MR256G3WBZ806
|
Mouser Electronics | Memory Cards 256GB Industrial microSD Card (TLC 3K) V30 W-TEMP RoHS: Compliant | 0 |
|
$89.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$80.1300 | Buy Now |