Part Details for GLS85VM1016A-M-I-LFWE-ND200 by Greenliant Systems Ltd
Results Overview of GLS85VM1016A-M-I-LFWE-ND200 by Greenliant Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLS85VM1016A-M-I-LFWE-ND200 Information
GLS85VM1016A-M-I-LFWE-ND200 by Greenliant Systems Ltd is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for GLS85VM1016A-M-I-LFWE-ND200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85VM1016A-M-I-LFWE-ND200
|
Avnet Americas | 16GB SSD, MLC NANDrive, 2.7-3.3Vdc, eMMC 4.4, BGA100 - Trays (Alt: GLS85VM1016A-M-I-LFWE-ND200) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for GLS85VM1016A-M-I-LFWE-ND200
GLS85VM1016A-M-I-LFWE-ND200 CAD Models
GLS85VM1016A-M-I-LFWE-ND200 Part Data Attributes
|
GLS85VM1016A-M-I-LFWE-ND200
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85VM1016A-M-I-LFWE-ND200
Greenliant Systems Ltd
Flash Memory Drive, CMOS, PBGA100, 14 X 18 MM, 1.40 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, LBGA-100
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Part Package Code | BGA | |
Package Description | 14 X 18 MM, 1.40 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, LBGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Greenliant |