Part Details for GLS85LS1008P-S-I-FZJE-ND104 by Greenliant Systems Ltd
Overview of GLS85LS1008P-S-I-FZJE-ND104 by Greenliant Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36034GFZJEV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
DF36037FZJEV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
HD64336033GXXXFZJE | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
Price & Stock for GLS85LS1008P-S-I-FZJE-ND104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
804-1008PSIFZJEND104
|
Mouser Electronics | Managed NAND 8GByte SATA 1.5Gb/s NANDrive SSD, 14x24mm BGA, I-grade (SLC NAND) RoHS: Compliant | 0 |
|
Order Now |
Part Details for GLS85LS1008P-S-I-FZJE-ND104
GLS85LS1008P-S-I-FZJE-ND104 CAD Models
GLS85LS1008P-S-I-FZJE-ND104 Part Data Attributes
|
GLS85LS1008P-S-I-FZJE-ND104
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85LS1008P-S-I-FZJE-ND104
Greenliant Systems Ltd
Flash, 8GX8, PBGA145, FBGA-145
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Samacsys Manufacturer | Greenliant | |
JESD-30 Code | R-PBGA-B145 | |
Length | 24 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 145 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 14 mm |