Part Details for GLS85LS1008B-M-C-FZJE-ND103 by Greenliant Systems Ltd
Overview of GLS85LS1008B-M-C-FZJE-ND103 by Greenliant Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for GLS85LS1008B-M-C-FZJE-ND103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85LS1008B-M-C-F
|
Avnet Americas | Flash Card 8G-byte 3.3V NAND Drive 145-Pin F-BGA - Trays (Alt: GLS85LS1008B-M-C-F) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ |
Part Details for GLS85LS1008B-M-C-FZJE-ND103
GLS85LS1008B-M-C-FZJE-ND103 CAD Models
GLS85LS1008B-M-C-FZJE-ND103 Part Data Attributes
|
GLS85LS1008B-M-C-FZJE-ND103
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85LS1008B-M-C-FZJE-ND103
Greenliant Systems Ltd
Flash Memory Drive, CMOS, PBGA145, 14 X 24 MM, 1.95 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-145
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Part Package Code | BGA | |
Package Description | 14 X 24 MM, 1.95 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, FBGA-145 | |
Pin Count | 145 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 16 Weeks | |
Host Interface Standard | ATA; ATAPI | |
JESD-30 Code | R-PBGA-B145 | |
Length | 24 mm | |
Number of Terminals | 145 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |