There are no models available for this part yet.
Overview of GLS85LS1004P-S-I-FZJE-ND104 by Greenliant Systems Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF36034GFZJEV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion) | |
DF36037FZJEV | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), LQFP, / | |
HD64336033GXXXFZJE | Renesas Electronics Corporation | Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion), , / |
CAD Models for GLS85LS1004P-S-I-FZJE-ND104 by Greenliant Systems Ltd
Part Data Attributes for GLS85LS1004P-S-I-FZJE-ND104 by Greenliant Systems Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
GREENLIANT SYSTEMS LTD
|
Package Description
|
BGA,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.51
|
JESD-30 Code
|
R-PBGA-B145
|
Length
|
24 mm
|
Memory Density
|
34359738368 bit
|
Memory IC Type
|
FLASH
|
Memory Width
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
145
|
Number of Words
|
4294967296 words
|
Number of Words Code
|
4000000000
|
Operating Mode
|
ASYNCHRONOUS
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Organization
|
4GX8
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
BGA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
GRID ARRAY
|
Parallel/Serial
|
SERIAL
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Programming Voltage
|
3.3 V
|
Seated Height-Max
|
1.95 mm
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
1 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Type
|
SLC NAND TYPE
|
Width
|
14 mm
|