Part Details for GLS85LS1002P-S-I-FZJE-TT095 by Greenliant Systems Ltd
Overview of GLS85LS1002P-S-I-FZJE-TT095 by Greenliant Systems Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for GLS85LS1002P-S-I-FZJE-TT095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85LS1002P-S-I-F
|
Avnet Americas | 2GByte SATA NANDrive SSD, 14x24mm BGA, I-grade (SLC NAND) - Trays (Alt: GLS85LS1002P-S-I-F) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$80.3370 / $93.5070 | Buy Now |
DISTI #
804-1002PSIFZJETT095
|
Mouser Electronics | Managed NAND 2GB SATA BGA 145b (SLC 60K) I-TEMP RoHS: Compliant | 0 |
|
$85.8200 | Order Now |
|
Future Electronics | 2 GByte 3.3 V Industrial-Grade SLC SATA NANDrive™ Solid State Drive - FBGA-145 RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 77 Container: Tray | 0Tray |
|
$84.1400 / $88.3500 | Buy Now |
DISTI #
GLS85LS1002P-S-I-FZJE-TT095
|
Avnet Asia | 2GByte SATA NANDrive SSD, 14x24mm BGA, I-grade (SLC NAND) (Alt: GLS85LS1002P-S-I-FZJE-TT095) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
GLS85LS1002P-S-I-FZJE-TT095
|
Avnet Silica | 2GByte SATA NANDrive SSD, 14x24mm BGA, I-grade (SLC NAND) (Alt: GLS85LS1002P-S-I-FZJE-TT095) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for GLS85LS1002P-S-I-FZJE-TT095
GLS85LS1002P-S-I-FZJE-TT095 CAD Models
GLS85LS1002P-S-I-FZJE-TT095 Part Data Attributes:
|
GLS85LS1002P-S-I-FZJE-TT095
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85LS1002P-S-I-FZJE-TT095
Greenliant Systems Ltd
Flash, 2GX8, PBGA145, FBGA-145
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Package Description | BGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 12 Weeks | |
JESD-30 Code | R-PBGA-B145 | |
Length | 24 mm | |
Memory Density | 17179869184 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 145 | |
Number of Words | 2147483648 words | |
Number of Words Code | 2000000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programming Voltage | 3.3 V | |
Seated Height-Max | 1.95 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type | SLC NAND TYPE | |
Width | 14 mm |