Part Details for GLS85LP1008P-S-I-FTE-ND004 by Greenliant Systems Ltd
Results Overview of GLS85LP1008P-S-I-FTE-ND004 by Greenliant Systems Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLS85LP1008P-S-I-FTE-ND004 Information
GLS85LP1008P-S-I-FTE-ND004 by Greenliant Systems Ltd is a Secondary Storage Controller.
Secondary Storage Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for GLS85LP1008P-S-I-FTE-ND004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS85LP1008P-S-I-FTE-ND004
|
Avnet Silica | Flash Memory Card 8 GB 33V NAND Drive 91Pin BGA (Alt: GLS85LP1008P-S-I-FTE-ND004) RoHS: Compliant Min Qty: 77 Package Multiple: 77 | Silica - 0 |
|
Buy Now |
Part Details for GLS85LP1008P-S-I-FTE-ND004
GLS85LP1008P-S-I-FTE-ND004 CAD Models
GLS85LP1008P-S-I-FTE-ND004 Part Data Attributes
|
GLS85LP1008P-S-I-FTE-ND004
Greenliant Systems Ltd
Buy Now
Datasheet
|
Compare Parts:
GLS85LP1008P-S-I-FTE-ND004
Greenliant Systems Ltd
Flash Memory Drive, CMOS, PBGA91, BGA-91
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GREENLIANT SYSTEMS LTD | |
Package Description | BGA-91 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Greenliant |