Part Details for GLS253-C by Sola/Hevi-Duty
Overview of GLS253-C by Sola/Hevi-Duty
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLS253-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87P0926
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 250W, 21A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Rating (Forced Cooling):250W @ 30Cfm, Power Rating (Convection Cooling):-, Input Voltage Vac:85V Ac To 264V Ac Rohs Compliant: Yes |Solahd GLS253-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |