Part Details for GLS-1 by OMRON Corporation
Overview of GLS-1 by OMRON Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD82510/B | Rochester Electronics LLC | Serial I/O Controller, 1 Channel(s), CMOS, CDIP28, GLASS SEALED, DIP-28 | |
5043/BEA | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, GLASS, DIP-16 | |
10144569-002LF | Amphenol Communications Solutions | Hermetic Connector Series, 6Pin, Glass Sealed. |
Price & Stock for GLS-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLS1
|
Avnet Americas | SET PART-2 PCS-GLSS1 & GLSM1 - Bulk (Alt: GLS1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 2 Days Container: Bulk | 0 |
|
$28.5381 / $34.1522 | Buy Now |
DISTI #
653-GLS-1
|
Mouser Electronics | Proximity Sensors Reed Switch & Magnet RoHS: Compliant | 48 |
|
$29.4800 / $44.6600 | Buy Now |
DISTI #
82779905
|
Verical | Proximity Sensor Magnetic NO 1.5cm 2-Pin Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$39.1250 / $56.2500 | Buy Now |
DISTI #
70325393
|
Verical | Proximity Sensor Magnetic NO 1.5cm 2-Pin Min Qty: 2 Package Multiple: 1 | Americas - 40 |
|
$43.2900 / $62.9980 | Buy Now |
DISTI #
59844430
|
Verical | Proximity Sensor Magnetic NO 1.5cm 2-Pin Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$62.7300 | Buy Now |
DISTI #
GLS-1
|
TTI | Proximity Sensors Reed Switch & Magnet Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$32.1000 / $43.7500 | Buy Now |
DISTI #
C1S541200916840
|
Chip1Stop | Proximity Sensor Magnetic NO 1.5cm 100V 2-Pin RoHS: Compliant Container: Bulk | 100 |
|
$31.3000 / $45.0000 | Buy Now |
DISTI #
C1S541200352477
|
Chip1Stop | Proximity sensor RoHS: Compliant | 11 |
|
$42.3000 / $47.2000 | Buy Now |
DISTI #
C1S541200865926
|
Chip1Stop | Proximity Sensor Magnetic NO 1.5cm 100V 2-Pin RoHS: Compliant | 8 |
|
$90.5000 | Buy Now |
|
Neutron USA | Proximity Sensor Reed Switch & Magnet, Magnetic NO 1.5cm 100VAC 2-Pin | 50 |
|
$132.0400 | Buy Now |