Part Details for GLQ-9 by Eaton Bussmann
Overview of GLQ-9 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLQ-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02B3270
|
Newark | Buss Small Dimension Fuse Fast Acting/ Bulk |Eaton Bussmann GLQ-9 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3900 / $9.2300 | Buy Now |
DISTI #
283-GLQ-9-ND
|
DigiKey | FUSE BUSS IN-LINE 300V 9A FAST Min Qty: 5 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1760 | Buy Now |
|
Onlinecomponents.com | Fuse Fast Acting 9A 300V Panel Mount Cartridge CSA/UL | 0 |
|
$4.6100 / $6.2700 | Buy Now |
DISTI #
GLQ-9
|
TME | Fuse: fuse, quick blow, 9A, 300VAC, 15.9mm, GLQ Min Qty: 5 | 0 |
|
$7.1500 | RFQ |
DISTI #
000000000000558460
|
Sager | Specialty Fuses 300VAC 9A Fast Acting Size Rejectin Min Qty: 5 | 0 |
|
$4.9900 / $5.8600 | Buy Now |
Part Details for GLQ-9
GLQ-9 CAD Models
GLQ-9 Part Data Attributes
|
GLQ-9
Eaton Bussmann
Buy Now
Datasheet
|
Compare Parts:
GLQ-9
Eaton Bussmann
FAST BLOW ELECTRIC FUSE, 9A, 300VAC, 10000A (IR), INLINE/HOLDER
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER ELECTRONIC TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 57.15 mm | |
Body Length or Diameter | 15.9 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 9 A | |
Rated Voltage(AC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |