Part Details for GLQ-1-1-2 by Eaton Bussmann
Overview of GLQ-1-1-2 by Eaton Bussmann
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLQ-1-1-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLQ-1-1-2
|
TME | Fuse: fuse, quick blow, 1.5A, 300VAC, 15.9mm, GLQ Min Qty: 5 | 0 |
|
$7.3800 | RFQ |