Part Details for GLM75-24G by Advanced Energy Industries Inc
Results Overview of GLM75-24G by Advanced Energy Industries Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
GLM75-24G Information
GLM75-24G by Advanced Energy Industries Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10148666-001C-TRLF | Amphenol Communications Solutions | 24G SAS | |
10142500-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC GENERIC | |
10142501-002C-TRLF | Amphenol Communications Solutions | 24G SAS VERT REC WIDEBASE |
Price & Stock for GLM75-24G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLM75-24G
|
Avnet Abacus | ACDC Power Supply SingleOUT 24V 31A 75W 12Pin (Alt: GLM75-24G) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |