Part Details for GLM110-524 by SL Power Electronics
Overview of GLM110-524 by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLM110-524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2654
|
Newark | Ac-Dc Regulated Power Supply Module, 110W |Sl Power GLM110-524 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$185.1500 / $285.5100 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Dual-OUT 24V/5V 3.2A/1.5A 75W Medical 16-Pin |
12 Partner Stock |
|
$115.4400 | Buy Now |
DISTI #
17198605
|
Verical | AC/DC Power Supply Dual-OUT 24V/5V 3.2A/1.5A 75W Medical 16-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 12 |
|
$80.7000 | Buy Now |
DISTI #
C1S717700015305
|
Chip1Stop | AC/DC Power Supply Dual-OUT 24V/5V 3.2A/1.5A 75W 16-Pin RoHS: Not Compliant | 12 |
|
$91.5000 / $97.4000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Dual-OUT 24V/5V 3.2A/1.5A 75W Medical 16-Pin |
12 Partner Stock |
|
$115.4400 | Buy Now |
Part Details for GLM110-524
GLM110-524 CAD Models
GLM110-524 Part Data Attributes
|
GLM110-524
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GLM110-524
SL Power Electronics
AC-DC Regulated Power Supply Module, 110W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 120 V | |
Length | 177.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 4.6 A | |
Output Voltage-Max | 24.48 V | |
Output Voltage-Min | 23.52 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Total Power Output-Max | 110 W | |
Width | 107.95 mm |