-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 18V V(Z), 5%, 1W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M9461
|
Newark | Zener Diode Do213Ab Melf Pl |Vishay GLL4746A-E3/96 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2540 / $0.3380 | Buy Now |
DISTI #
GLL4746A-E3/96
|
Avnet Americas | ZENER DIODE DO213AB MELF PL - Tape and Reel (Alt: GLL4746A-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2400 / $0.2707 | Buy Now |
DISTI #
78-GLL4746A-E3
|
Mouser Electronics | Zener Diodes 18 Volt 1.0W 5% RoHS: Compliant | 2996 |
|
$0.2400 / $0.7300 | Buy Now |
|
Future Electronics | Zener Diode 18V 1W ±5% Surface Mount MELF DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
|
Future Electronics | Zener Diode 18V 1W ±5% Surface Mount MELF DO-213AB RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.2400 / $0.2550 | Buy Now |
DISTI #
GLL4746A-E3/96
|
TTI | Zener Diodes 18 Volt 1.0W 5% pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.2400 / $0.2890 | Buy Now |
|
NAC | ZENER, DO-213AB, GLASS, 7"REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1500 | 4500 |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
GLL4746A-E3/96
|
EBV Elektronik | (Alt: GLL4746A-E3/96) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
GLL4746A-E3/96
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GLL4746A-E3/96
Vishay Intertechnologies
Zener Diode, 18V V(Z), 5%, 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 20 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 14 mA |