Part Details for GLL4741-E3/97 by Vishay Intertechnologies
Overview of GLL4741-E3/97 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GLL4741-E3/97
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLL4741-E3/97
|
Avnet Americas | Diode Zener Single 11V 10% 1W 2-Pin MELF T/R - Tape and Reel (Alt: GLL4741-E3/97) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 / $0.3087 | Buy Now |
DISTI #
78-GLL4741-E3/97
|
Mouser Electronics | Zener Diodes 11 Volt 1 Watt 10% RoHS: Compliant | 0 |
|
$0.2250 / $0.2450 | Order Now |
DISTI #
GLL4741-E3/97
|
TTI | Zener Diodes 11 Volt 1 Watt 10% pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2250 / $0.2380 | Buy Now |
Part Details for GLL4741-E3/97
GLL4741-E3/97 CAD Models
GLL4741-E3/97 Part Data Attributes:
|
GLL4741-E3/97
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
GLL4741-E3/97
Vishay Intertechnologies
Zener Diode, 11V V(Z), 10%, 1W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 8 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 11 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 10% | |
Working Test Current | 23 mA |