There are no models available for this part yet.
Overview of GLK12232A-25-SM-USB-WB-VS by Matrix Orbital
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
CS-USBAB003.0-002 | Amphenol Cables on Demand | Amphenol CS-USBAB003.0-002 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-B Cable - USB 3.0 Type A Male to Type B Male [5.0 Gbps SuperSpeed] 2m (6.6') |
Price & Stock for GLK12232A-25-SM-USB-WB-VS by Matrix Orbital
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
635-1136-ND
|
DigiKey | LCD GRAPHIC DISPL 122X32 BLU/WHT Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.8301 / $69.6600 | Buy Now | |
DISTI #
891-K12232A25USBWBVS
|
Mouser Electronics | LCD Graphic Display Modules & Accessories 122X32 Wht Fnt 25 KP USB ITF Blue Bkgd RoHS: Compliant | 0 |
|
$59.8300 / $67.4100 | Order Now | |
DISTI #
V99:2348_18540154
|
Arrow Electronics | Graphic Liquid Crystal Display RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks | Americas - 5 |
|
$12.9600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.1900 / $87.0100 | Buy Now | ||
DISTI #
25962305
|
Verical | Graphic Liquid Crystal Display RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$12.9600 | Buy Now | |
DISTI #
C1S521000010625
|
Chip1Stop | Unclassified | 5 |
|
$13.4000 | Buy Now |