Part Details for GLD-15 by Eaton Bussmann
Overview of GLD-15 by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLD-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ8688
|
Newark | Buss Small Dimension Fuse Indicating/Cooper Bussmann |Eaton Bussmann GLD-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$19.8300 / $27.7900 | Buy Now |
DISTI #
03J3156
|
Newark | Dual Element 1/4 X 1-1/4 Time Delayfuse 1/4X1-1/4 In 125V, 15A Non-Time Delay Pin Indicating Rohs Compliant: No |Eaton Bussmann GLD-15 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9900 / $33.2900 | Buy Now |
DISTI #
2266-GLD-15-ND
|
DigiKey | FUSE BUSS FAST 15A PIN IND Min Qty: 2 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$56.1500 | Buy Now |
DISTI #
283-GLD-15-ND
|
DigiKey | FUSE BUSS FAST 15A PIN IND Min Qty: 2 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.6480 | Buy Now |
|
Onlinecomponents.com | Fuse Pin Indicating Fast Acting 15A 125V Holder Cartridge 6.3 X 32mm Fiber Carton |
28 In Stock |
|
$26.3300 / $35.8100 | Buy Now |
DISTI #
GLD-15
|
TME | Fuse: fuse, quick blow, 15A, cylindrical, 6.3x32mm, brass Min Qty: 5 | 0 |
|
$41.7500 | RFQ |
DISTI #
Bussmann GLD-15
|
PEI Genesis | Electric Fuse | 20 |
|
Buy Now | |
DISTI #
000000000000558441
|
Sager | Specialty Fuses 125V 15A Non-Time Delay Pin Indicating Min Qty: 5 | 0 |
|
$28.4600 / $31.9100 | Buy Now |
DISTI #
000000000006271233
|
Sager | Specialty Fuses 125V 15A Non-Time Delay Pin Indicating Min Qty: 5 | 0 |
|
$26.3300 / $30.0900 | Buy Now |
|
Master Electronics | Fuse Pin Indicating Fast Acting 15A 125V Holder Cartridge 6.3 X 32mm Fiber Carton |
28 In Stock |
|
$26.3300 / $35.8100 | Buy Now |