Part Details for GLC75-12G by SL Power
Overview of GLC75-12G by SL Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLC75-12G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GLC75-12G
|
IBS Electronics | Switching Power Supply, 90-264V Input, 75W, Output: 12V @ 6.3A, Low Cost Min Qty: 1 Package Multiple: 1 | 2 |
|
$110.7730 | Buy Now |