Part Details for GLC50AG by SL Power Electronics
Overview of GLC50AG by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLC50AG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2646
|
Newark | Ac/Dc Power Supply Triple-Out |Sl Power GLC50AG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$103.1700 / $171.4600 | Buy Now |
DISTI #
70151841
|
RS | PwrSup, AC-DC, Out -12, +5.05, +12VDC, In 90 to 264VAC, Panel, Open-Frame, Commercial | SL Power ( Ault / Condor ) GLC50AG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 177 |
|
$74.4800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.05V/12V/-12V 4A/2.5A/0.2A 50W 9-Pin RoHS: Compliant |
98 Partner Stock |
|
$73.3800 / $75.5900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5.05V/12V/-12V 4A/2.5A/0.2A 50W 9-Pin RoHS: Compliant |
98 Partner Stock |
|
$73.3800 / $75.5900 | Buy Now |