Part Details for GLC50-5G by SL Power Electronics
Overview of GLC50-5G by SL Power Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GLC50-5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2645
|
Newark | Ac/Dc Converter 5.1V 50W |Sl Power GLC50-5G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.4100 / $196.7900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 5.1V 8A 50W 9-Pin RoHS: Compliant |
1 Partner Stock |
|
$69.2100 / $117.6300 | Buy Now |
DISTI #
17198333
|
Verical | AC/DC Power Supply Single-OUT 5.1V 8A 50W 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$102.9000 | Buy Now |
DISTI #
C1S717700005894
|
Chip1Stop | AC/DC Power Supply Single-OUT 5.1V 8A 50W 9-Pin RoHS: Compliant | 1 |
|
$125.0000 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 5.1V 8A 50W 9-Pin RoHS: Compliant |
1 Partner Stock |
|
$69.2100 / $117.6300 | Buy Now |