Part Details for GLC-ZX-SMD-DW5333-C by Amphenol ProLabs
Overview of GLC-ZX-SMD-DW5333-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for GLC-ZX-SMD-DW5333-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-GLC-ZX-SMD-DW5333-C-ND
|
DigiKey | Cisco GLC-ZX-SMD-DW5333 Compatib Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
18 In Stock |
|
$2,193.7500 / $2,437.5000 | Buy Now |